TCET1204 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Semiconductor Opto Division
In Stock: 3.835
Unit Price: kr.2.66000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.1.02518
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCET1204

DigiKey Part Number
TCET1204-ND
Manufacturer
Manufacturer Product Number
TCET1204
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
EDA/CAD Models
TCET1204 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
160% @ 10mA
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Max)
320% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
6µs, 5µs
Package / Case
4-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
3µs, 4.7µs
Supplier Device Package
4-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VO615A-4X001Vishay Semiconductor Opto Division3.835751-VO615A-4X001-NDkr.2.66000MFR Recommended
HCPL-817-06BEBroadcom Limited0HCPL-817-06BE-NDkr.1.02518Similar
Obsolete
This product is no longer manufactured. View Substitutes