
VO615A-4X001 | |
|---|---|
DigiKey Part Number | 751-VO615A-4X001-ND |
Manufacturer | |
Manufacturer Product Number | VO615A-4X001 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VO615A-4X001 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.43V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 160% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 320% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VO615A-4 | Vishay Semiconductor Opto Division | 3.122 | VO615A-4-ND | kr.2.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.82600 | kr.18.26 |
| 100 | kr.1.29970 | kr.129.97 |
| 500 | kr.1.06144 | kr.530.72 |
| 1.000 | kr.0.98302 | kr.983.02 |
| 4.000 | kr.0.85945 | kr.3,437.80 |
| 8.000 | kr.0.81127 | kr.6,490.16 |
| 12.000 | kr.0.78655 | kr.9,438.60 |
| 28.000 | kr.0.74203 | kr.20,776.84 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

