Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6156-3T0

DigiKey Part Number
751-SFH6156-3T0TR-ND - Tape & Reel (TR)
751-SFH6156-3T0CT-ND - Cut Tape (CT)
751-SFH6156-3T0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH6156-3T0
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 10mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
200% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH6106-3Vishay Semiconductor Opto Division3.749SFH6106-3-NDkr.5.77000Parametric Equivalent
SFH6106-3TVishay Semiconductor Opto Division3.550SFH6106-3TCT-NDkr.6.21000Parametric Equivalent
SFH6106-3X001Vishay Semiconductor Opto Division1.713SFH6106-3X001-NDkr.6.21000Parametric Equivalent
SFH6106-3X001TVishay Semiconductor Opto Division264SFH6106-3X001TCT-NDkr.6.66000Parametric Equivalent
SFH610A-3X007TVishay Semiconductor Opto Division1.314SFH610A-3X007TCT-NDkr.7.99000Parametric Equivalent
In-Stock: 547
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.3.98800kr.39.88
100kr.2.92590kr.292.59
500kr.2.45294kr.1,226.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.29787kr.2,297.87
2.000kr.2.16622kr.4,332.44
3.000kr.2.09869kr.6,296.07
5.000kr.2.02240kr.10,112.00
7.000kr.1.97701kr.13,839.07
10.000kr.1.93275kr.19,327.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750