Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6106-3X001

DigiKey Part Number
SFH6106-3X001-ND
Manufacturer
Manufacturer Product Number
SFH6106-3X001
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 10mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
200% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH6106-3Vishay Semiconductor Opto Division3.749SFH6106-3-NDkr.5.77000Parametric Equivalent
SFH6106-3TVishay Semiconductor Opto Division3.550SFH6106-3TCT-NDkr.6.21000Parametric Equivalent
SFH6106-3X001TVishay Semiconductor Opto Division264SFH6106-3X001TCT-NDkr.6.66000Parametric Equivalent
SFH610A-3X007TVishay Semiconductor Opto Division1.314SFH610A-3X007TCT-NDkr.7.99000Parametric Equivalent
SFH6156-3Vishay Semiconductor Opto Division12.842SFH6156-3-NDkr.2.27800Parametric Equivalent
In-Stock: 1.713
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.4.34900kr.43.49
100kr.3.20490kr.320.49
500kr.2.69462kr.1,347.31
1.000kr.2.52744kr.2,527.44
4.000kr.2.26530kr.9,061.20
8.000kr.2.16340kr.17,307.20
12.000kr.2.11121kr.25,334.52
28.000kr.2.01734kr.56,485.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250