SFH6106-4X001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 17.603
Unit Price: kr.5.77000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 2.852
Unit Price: kr.6.21000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 780
Unit Price: kr.6.66000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: kr.3.04808
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: kr.1.60780
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 2.953
Unit Price: kr.3.36000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 619
Unit Price: kr.3.49000
Datasheet
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6106-4X001

DigiKey Part Number
SFH6106-4X001-ND
Manufacturer
Manufacturer Product Number
SFH6106-4X001
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
160% @ 10mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
320% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH6106-4Vishay Semiconductor Opto Division17.603SFH6106-4-NDkr.5.77000Parametric Equivalent
SFH6106-4TVishay Semiconductor Opto Division2.852751-SFH6106-4TCT-NDkr.6.21000Parametric Equivalent
SFH6106-4X001TVishay Semiconductor Opto Division780SFH6106-4X001TCT-NDkr.6.66000Parametric Equivalent
SFH610A-4X008TVishay Semiconductor Opto Division0SFH610A-4X008T-NDkr.3.04808Parametric Equivalent
SFH6156-4Vishay Semiconductor Opto Division0SFH6156-4-NDkr.1.60780Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
4.000kr.2.17817kr.8,712.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.17817
Unit Price with VAT:kr.2.72271