Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH6156-4X001T

DigiKey Part Number
SFH6156-4X001TTR-ND - Tape & Reel (TR)
SFH6156-4X001TCT-ND - Cut Tape (CT)
SFH6156-4X001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH6156-4X001T
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH6156-4X001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
160% @ 10mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
320% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH6106-4Vishay Semiconductor Opto Division17.603SFH6106-4-NDkr.5.77000Parametric Equivalent
SFH6106-4TVishay Semiconductor Opto Division2.852751-SFH6106-4TCT-NDkr.6.21000Parametric Equivalent
SFH6106-4X001TVishay Semiconductor Opto Division780SFH6106-4X001TCT-NDkr.6.66000Parametric Equivalent
SFH6156-4TVishay Semiconductor Opto Division2.953751-1348-1-NDkr.3.36000Parametric Equivalent
SFH617G-1XIsocom Components 2004 LTD10058-SFH617G-1X-NDkr.3.11000Similar
In-Stock: 619
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.39000kr.23.90
100kr.1.71690kr.171.69
500kr.1.41470kr.707.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.31530kr.1,315.30
2.000kr.1.23082kr.2,461.64
3.000kr.1.18740kr.3,562.20
5.000kr.1.13835kr.5,691.75
7.000kr.1.10915kr.7,764.05
10.000kr.1.08065kr.10,806.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250