MOC8102 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 12.209
Unit Price: kr.4.44000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.42949
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 65
Unit Price: kr.3.87000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.42949
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 65
Unit Price: kr.3.87000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.54275
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 348
Unit Price: kr.4.18000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 780
Unit Price: kr.4.18000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.4.18000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.54275
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 65
Unit Price: kr.4.18000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.54275
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 54
Unit Price: kr.4.18000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.54275
Datasheet
Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC8102

DigiKey Part Number
751-1338-5-ND
Manufacturer
Manufacturer Product Number
MOC8102
Description
OPTOISOLTR 5.3KV 1CH TRANS 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP
EDA/CAD Models
MOC8102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
30V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
73% @ 10mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
117% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
6-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNY17-2-000EBroadcom Limited12.209516-1575-5-NDkr.4.44000Similar
IS205Isocom Components 2004 LTD058-IS205-NDkr.1.42949Similar
IS205XIsocom Components 2004 LTD6558-IS205X-NDkr.3.87000Similar
IS206Isocom Components 2004 LTD058-IS206-NDkr.1.42949Similar
IS206XIsocom Components 2004 LTD6558-IS206X-NDkr.3.87000Similar
Obsolete
This product is no longer manufactured. View Substitutes