
IS205X | |
|---|---|
DigiKey Part Number | 58-IS205X-ND |
Manufacturer | |
Manufacturer Product Number | IS205X |
Description | OPTOISOLTR 5.3KV 1CH TRANS 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 30V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 2µs, 2µs | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 65 | kr.2.04923 | kr.133.20 |
| 130 | kr.1.87369 | kr.243.58 |
| 520 | kr.1.59562 | kr.829.72 |
| 1.040 | kr.1.48667 | kr.1,546.14 |
| 2.015 | kr.1.39795 | kr.2,816.87 |
| 5.005 | kr.1.29654 | kr.6,489.18 |
| 10.010 | kr.1.23274 | kr.12,339.73 |
| 25.025 | kr.1.16316 | kr.29,108.08 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

