



LH1512BB | |
|---|---|
DigiKey Part Number | LH1512BB-ND |
Manufacturer | |
Manufacturer Product Number | LH1512BB |
Description | RELAY SPST-NO/NC 200MA 0-200V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1512BB Models |
Category | Voltage - Load 0 V ~ 200 V |
Mfr | Load Current 200 mA |
Series | On-State Resistance (Max) 10 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP |
Circuit | Approval Agency CQC, FIMKO, UL, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.26VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.86000 | kr.33.86 |
| 10 | kr.30.14700 | kr.301.47 |
| 25 | kr.28.78880 | kr.719.72 |
| 50 | kr.27.80340 | kr.1,390.17 |
| 100 | kr.26.84990 | kr.2,684.99 |
| 250 | kr.25.63844 | kr.6,409.61 |
| 500 | kr.24.75770 | kr.12,378.85 |
| 1.000 | kr.23.90687 | kr.23,906.87 |
| Unit Price without VAT: | kr.33.86000 |
|---|---|
| Unit Price with VAT: | kr.42.32500 |



