



LH1522AACTR | |
|---|---|
DigiKey Part Number | LH1522AACTR-ND - Tape & Reel (TR) LH1522AACCT-ND - Cut Tape (CT) LH1522AACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1522AACTR |
Description | SSR RELAY SPST-NO 120MA 0-200V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1522AACTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.26VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, KIN, FIMKO, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.44000 | kr.32.44 |
| 10 | kr.28.93500 | kr.289.35 |
| 25 | kr.27.63200 | kr.690.80 |
| 50 | kr.26.68500 | kr.1,334.25 |
| 100 | kr.25.76970 | kr.2,576.97 |
| 250 | kr.24.60676 | kr.6,151.69 |
| 500 | kr.23.76168 | kr.11,880.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.22.94504 | kr.22,945.04 |
| 2.000 | kr.22.15598 | kr.44,311.96 |
| Unit Price without VAT: | kr.32.44000 |
|---|---|
| Unit Price with VAT: | kr.40.55000 |


