Parametric Equivalent

ILD615-4X016 | |
|---|---|
DigiKey Part Number | ILD615-4X016-ND |
Manufacturer | |
Manufacturer Product Number | ILD615-4X016 |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ILD615-4X016 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 2 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 160% @ 320mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 320% @ 10mA | Package / Case 8-DIP (0.400", 10.16mm) |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Supplier Device Package 8-DIP |
Rise / Fall Time (Typ) 2µs, 2µs | Base Product Number |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ILD615-4X006 | Vishay Semiconductor Opto Division | 0 | ILD615-4X006-ND | kr.4.82297 | Parametric Equivalent |


