Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILD615-4X006

DigiKey Part Number
ILD615-4X006-ND
Manufacturer
Manufacturer Product Number
ILD615-4X006
Description
OPTOISOLTR 5.3KV 2CH TRANS 8-DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
ILD615-4X006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.15V
Number of Channels
2
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
160% @ 320mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
320% @ 10mA
Package / Case
8-DIP (0.400", 10.16mm)
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Supplier Device Package
8-DIP
Rise / Fall Time (Typ)
2µs, 2µs
Base Product Number
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
2.000kr.4.82297kr.9,645.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.82297
Unit Price with VAT:kr.6.02871