
CNY17-4X017T | |
|---|---|
DigiKey Part Number | CNY17-4X017T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CNY17-4X017T |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17-4X017T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.39V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.23040 | kr.2,230.40 |
| 2.000 | kr.2.10263 | kr.4,205.26 |
| 3.000 | kr.2.03708 | kr.6,111.24 |
| 5.000 | kr.1.96302 | kr.9,815.10 |
| 7.000 | kr.1.91897 | kr.13,432.79 |
| 10.000 | kr.1.87601 | kr.18,760.10 |
| 25.000 | kr.1.78116 | kr.44,529.00 |
| Unit Price without VAT: | kr.2.23040 |
|---|---|
| Unit Price with VAT: | kr.2.78800 |





