Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N25V

DigiKey Part Number
4N25V-ND
Manufacturer
Manufacturer Product Number
4N25V
Description
OPTOISO 5KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
32V
Manufacturer
Vishay Semiconductor Opto Division
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Last Time Buy
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
20% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
11µs, 7µs
Package / Case
6-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
7µs, 6.7µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N25-060EBroadcom Limited04N25-060E-NDkr.1.48407Similar
In-Stock: 1.061
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 10/06/2026
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
50kr.2.38000kr.119.00
100kr.2.17590kr.217.59
500kr.1.80868kr.904.34
1.000kr.1.68828kr.1,688.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750