4N25-060E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 17.855
Unit Price: kr.4.44000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1.133
Unit Price: kr.4.50000
Datasheet

Similar


LITEON
In Stock: 9.623
Unit Price: kr.2.66000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 1.484
Unit Price: kr.4.50000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: kr.1.58595
Datasheet

Similar


onsemi
In Stock: 14.092
Unit Price: kr.4.44000
Datasheet

Similar


onsemi
In Stock: 990
Unit Price: kr.4.56000
Datasheet
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N25-060E

DigiKey Part Number
4N25-060E-ND
Manufacturer
Manufacturer Product Number
4N25-060E
Description
OPTOISO 2.5KV TRANS W/BASE 6-DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
Broadcom Limited
Current - Output / Channel
100mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
80 mA
Number of Channels
1
Vce Saturation (Max)
500mV
Voltage - Isolation
2500Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
20% @ 10mA
Mounting Type
Through Hole
Rise / Fall Time (Typ)
3µs, 3µs
Package / Case
6-DIP (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
6-DIP
Output Type
Transistor with Base
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N25-000EBroadcom Limited17.855516-4N25-000E-NDkr.4.44000Parametric Equivalent
4N25Vishay Semiconductor Opto Division1.133751-4N25-NDkr.4.50000Similar
4N25LITEON9.623160-1300-5-NDkr.2.66000Similar
4N25-X000Vishay Semiconductor Opto Division1.4844N25-X000-NDkr.4.50000Similar
4N25-X001Vishay Semiconductor Opto Division04N25-X001-NDkr.1.58595Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
16.510kr.1.48407kr.24,502.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1.48407
Unit Price with VAT:kr.1.85509