
ZM4746A-GS08 | |
|---|---|
DigiKey Part Number | ZM4746A-GS08TR-ND - Tape & Reel (TR) ZM4746A-GS08CT-ND - Cut Tape (CT) ZM4746A-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4746A-GS08 |
Description | DIODE ZENER 18V 1W DO213AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | ZM4746A-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 13.7 V | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.26100 | kr.12.61 |
| 100 | kr.0.83840 | kr.83.84 |
| 500 | kr.0.78720 | kr.393.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.83836 | kr.1,257.54 |
| 3.000 | kr.0.75721 | kr.2,271.63 |
| 4.500 | kr.0.71583 | kr.3,221.23 |
| 7.500 | kr.0.66932 | kr.5,019.90 |
| 10.500 | kr.0.64177 | kr.6,738.58 |
| 15.000 | kr.0.55360 | kr.8,304.00 |
| 37.500 | kr.0.52800 | kr.19,800.00 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |











