Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VS-8TQ100PBF | |
|---|---|
DigiKey Part Number | 8TQ100PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-8TQ100PBF |
Description | DIODE SCHOTTKY 100V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 100 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-8TQ100PBF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 550 µA @ 100 V |
Packaging Tube | Capacitance @ Vr, F 500pF @ 5V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 720 mV @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8TQ100-M3 | Vishay General Semiconductor - Diodes Division | 39.870 | VS-8TQ100-M3GI-ND | kr.18.20000 | Direct |
| DSA30I100PA | IXYS | 0 | DSA30I100PA-ND | kr.7.64685 | Similar |
| DSS10-0045B | IXYS | 0 | DSS10-0045B-ND | kr.6.12861 | Similar |
| DSS10-006A | IXYS | 0 | DSS10-006A-ND | kr.5.64043 | Similar |
| DSS16-01A | IXYS | 31.857 | DSS16-01A-ND | kr.21.56000 | Similar |





