VS-70TPS12PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 3
Unit Price: kr.52.31000
Datasheet

Similar


IXYS
In Stock: 187
Unit Price: kr.49.58000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.91.94480
Datasheet
SCR 1.2 kV 75 A Standard Recovery Through Hole SUPER-247™ (TO-274AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-70TPS12PBF

DigiKey Part Number
70TPS12PBF-ND
Manufacturer
Manufacturer Product Number
VS-70TPS12PBF
Description
SCR 1.2KV 75A SUPER-247
Customer Reference
Detailed Description
SCR 1.2 kV 75 A Standard Recovery Through Hole SUPER-247™ (TO-274AA)
EDA/CAD Models
VS-70TPS12PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
200 mA
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Off State (Max)
1 mA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
1400A @ 50Hz
Part Status
Obsolete
SCR Type
Standard Recovery
Voltage - Off State
1.2 kV
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
100 mA
Package / Case
TO-274AA
Voltage - On State (Vtm) (Max)
1.4 V
Supplier Device Package
SUPER-247™ (TO-274AA)
Current - On State (It (AV)) (Max)
70 A
Base Product Number
Current - On State (It (RMS)) (Max)
75 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLA50E1200HBIXYS3CLA50E1200HB-NDkr.52.31000Similar
CS20-12IO1IXYS187CS20-12IO1-NDkr.49.58000Similar
CS60-12IO1IXYS0CS60-12IO1-NDkr.91.94480Similar
Obsolete
This product is no longer manufactured. View Substitutes