
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 65 mA | |
Voltage - On State (Vtm) (Max) | 2.1 V | |
Current - On State (It (AV)) (Max) | 19 A | |
Current - On State (It (RMS)) (Max) | 30 A | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Off State (Max) | 2 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 200A, 215A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.15000 | kr.43.15 |
| 30 | kr.24.67400 | kr.740.22 |
| 120 | kr.20.61833 | kr.2,474.20 |
| 510 | kr.17.64557 | kr.8,999.24 |
| 1.020 | kr.17.43652 | kr.17,785.25 |
| Unit Price without VAT: | kr.43.15000 |
|---|---|
| Unit Price with VAT: | kr.53.93750 |

