VS-32CTQ030STRLPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.796
Unit Price: kr.23.78000
Datasheet

Similar


STMicroelectronics
In Stock: 8.044
Unit Price: kr.13.88000
Datasheet

Similar


STMicroelectronics
In Stock: 5.661
Unit Price: kr.15.09000
Datasheet
Diode Array 1 Pair Common Cathode 30 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-32CTQ030STRLPBF

DigiKey Part Number
VS-32CTQ030STRLPBFGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-32CTQ030STRLPBF
Description
DIODE ARR SCHOTT 30V 15A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
490 mV @ 15 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
1.75 mA @ 30 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-32CTQ030STRL-M3Vishay General Semiconductor - Diodes Division3.796112-VS-32CTQ030STRL-M3CT-NDkr.23.78000Direct
STPS3030CG-TRSTMicroelectronics8.044497-8033-1-NDkr.13.88000Similar
STPS30L30CG-TRSTMicroelectronics5.661497-6581-1-NDkr.15.09000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types