


STPS30L30CG-TR | |
|---|---|
DigiKey Part Number | 497-6581-2-ND - Tape & Reel (TR) 497-6581-1-ND - Cut Tape (CT) 497-6581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS30L30CG-TR |
Description | DIODE ARRAY SCHOTT 30V 15A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS30L30CG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.77000 | kr.11.77 |
| 10 | kr.8.55200 | kr.85.52 |
| 100 | kr.6.16320 | kr.616.32 |
| 500 | kr.4.91612 | kr.2,458.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.51354 | kr.4,513.54 |
| 2.000 | kr.4.24541 | kr.8,490.82 |
| 3.000 | kr.4.00619 | kr.12,018.57 |
| 5.000 | kr.3.85961 | kr.19,298.05 |
| Unit Price without VAT: | kr.11.77000 |
|---|---|
| Unit Price with VAT: | kr.14.71250 |

