Diode 1200 V 25A Chassis, Stud Mount DO-203AA (DO-4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 25A Chassis, Stud Mount DO-203AA (DO-4)
DO-203AA DO-4 PKG

VS-25F120

DigiKey Part Number
25F120-ND
Manufacturer
Manufacturer Product Number
VS-25F120
Description
DIODE STANDARD 1200V 25A DO203AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 1200 V 25A Chassis, Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
12 mA @ 1200 V
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-203AA (DO-4)
Voltage - DC Reverse (Vr) (Max)
1200 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
25A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 78 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.65.81000kr.65.81
10kr.45.17900kr.451.79
100kr.33.53040kr.3,353.04
500kr.28.57184kr.14,285.92
1.000kr.27.67968kr.27,679.68
Manufacturers Standard Package
Unit Price without VAT:kr.65.81000
Unit Price with VAT:kr.82.26250