


VS-25FR120 | |
|---|---|
DigiKey Part Number | 25FR120-ND |
Manufacturer | |
Manufacturer Product Number | VS-25FR120 |
Description | DIODE STD REV 1200V 25A DO203AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 25A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 12 mA @ 1200 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AA (DO-4) |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 25A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 78 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.66000 | kr.68.66 |
| 10 | kr.47.28400 | kr.472.84 |
| 100 | kr.35.18640 | kr.3,518.64 |
| 500 | kr.30.03816 | kr.15,019.08 |
| 1.000 | kr.29.29384 | kr.29,293.84 |
| Unit Price without VAT: | kr.68.66000 |
|---|---|
| Unit Price with VAT: | kr.85.82500 |


