Direct
Direct
Similar
Similar
Similar
Similar


VS-25CTQ045PBF | |
|---|---|
DigiKey Part Number | 25CTQ045PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-25CTQ045PBF |
Description | DIODE ARR SCHOTT 45V 15A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-25CTQ045PBF Models |
Category | Voltage - Forward (Vf) (Max) @ If 560 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1.75 mA @ 45 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-25CTQ045-M3 | Vishay General Semiconductor - Diodes Division | 7.039 | 112-VS-25CTQ045-M3-ND | kr.23.58000 | Direct |
| 25CTQ045 | SMC Diode Solutions | 1.701 | 1655-1007-ND | kr.12.68000 | Direct |
| MBR3045CT | SMC Diode Solutions | 3.856 | 1655-1062-ND | kr.10.33000 | Direct |
| MBR3045CTP | SMC Diode Solutions | 143 | 1655-1063-ND | kr.9.32000 | Direct |
| SBR3045CT | SMC Diode Solutions | 0 | SBR3045CTSMC-ND | kr.2.31788 | Direct |





