
VS-25CTQ045-M3 | |
|---|---|
DigiKey Part Number | 112-VS-25CTQ045-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-25CTQ045-M3 |
Description | DIODE ARR SCHOTT 45V 30A TO2203 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 710 mV @ 30 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1.75 mA @ 45 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.58000 | kr.23.58 |
| 10 | kr.15.39400 | kr.153.94 |
| 100 | kr.10.72600 | kr.1,072.60 |
| 500 | kr.8.73120 | kr.4,365.60 |
| 1.000 | kr.8.09035 | kr.8,090.35 |
| 2.000 | kr.7.55170 | kr.15,103.40 |
| 5.000 | kr.7.01600 | kr.35,080.00 |
| Unit Price without VAT: | kr.23.58000 |
|---|---|
| Unit Price with VAT: | kr.29.47500 |



