VS-20ETF06SPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6.021
Unit Price: kr.34.81000
Datasheet

Similar


Rohm Semiconductor
In Stock: 212
Unit Price: kr.19.40000
Datasheet
Diode 600 V 20A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20ETF06SPBF

DigiKey Part Number
VS-20ETF06SPBFGI-ND
Manufacturer
Manufacturer Product Number
VS-20ETF06SPBF
Description
DIODE STANDARD 600V 20A TO263AB
Customer Reference
Detailed Description
Diode 600 V 20A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
VS-20ETF06SPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
120 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io)
20A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-20ETF06S-M3Vishay General Semiconductor - Diodes Division6.021VS-20ETF06S-M3-NDkr.34.81000Direct
RFN20NS6STLRohm Semiconductor212846-RFN20NS6STLCT-NDkr.19.40000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types