Diode 600 V 20A Surface Mount LPDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFN20NS6STL

DigiKey Part Number
846-RFN20NS6STLTR-ND - Tape & Reel (TR)
846-RFN20NS6STLCT-ND - Cut Tape (CT)
846-RFN20NS6STLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFN20NS6STL
Description
DIODE STANDARD 600V 20A LPDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 20A Surface Mount LPDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
LPDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.37000kr.13.37
10kr.10.22400kr.102.24
100kr.8.12940kr.812.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.17473kr.6,174.73
2.000kr.5.92525kr.11,850.50
Manufacturers Standard Package
Unit Price without VAT:kr.13.37000
Unit Price with VAT:kr.16.71250