VS-10CTQ150SPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 9.726
Unit Price: kr.18.26000
Datasheet

Similar


STMicroelectronics
In Stock: 3.524
Unit Price: kr.10.59000
Datasheet
Diode Array 1 Pair Common Cathode 150 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10CTQ150SPBF

DigiKey Part Number
VS-10CTQ150SPBFGI-ND
Manufacturer
Manufacturer Product Number
VS-10CTQ150SPBF
Description
DIODE ARR SCHOTT 150V 5A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 10 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
50 µA @ 150 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io) (per Diode)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-10CTQ150S-M3Vishay General Semiconductor - Diodes Division9.726112-VS-10CTQ150S-M3-NDkr.18.26000Direct
STPS10150CG-TRSTMicroelectronics3.524497-6571-1-NDkr.10.59000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types