


STPS10150CG-TR | |
|---|---|
DigiKey Part Number | 497-6571-2-ND - Tape & Reel (TR) 497-6571-1-ND - Cut Tape (CT) 497-6571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS10150CG-TR |
Description | DIODE ARRAY SCHOTT 150V 5A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS10150CG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 150 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.4.94500 | kr.49.45 |
| 100 | kr.4.18140 | kr.418.14 |
| 500 | kr.3.28302 | kr.1,641.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.76008 | kr.2,760.08 |
| 2.000 | kr.2.73275 | kr.5,465.50 |
| 3.000 | kr.2.62661 | kr.7,879.83 |
| 5.000 | kr.2.62431 | kr.13,121.55 |
| 7.000 | kr.2.40488 | kr.16,834.16 |
| 10.000 | kr.2.35981 | kr.23,598.10 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |


