


SMPC5.0A-M3/87A | |
|---|---|
DigiKey Part Number | SMPC5.0A-M3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPC5.0A-M3/87A |
Description | TVS DIODE 5VWM 10VC TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 150A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 150A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | kr.2.86713 | kr.18,636.35 |
| 13.000 | kr.2.86640 | kr.37,263.20 |
| Unit Price without VAT: | kr.2.86713 |
|---|---|
| Unit Price with VAT: | kr.3.58391 |


