


SMPC5.0A-M3/86A | |
|---|---|
DigiKey Part Number | SMPC5.0A-M3/86AGITR-ND - Tape & Reel (TR) SMPC5.0A-M3/86AGICT-ND - Cut Tape (CT) SMPC5.0A-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMPC5.0A-M3/86A |
Description | TVS DIODE 5VWM 10VC TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 150A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 150A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 |
| 10 | kr.5.22900 | kr.52.29 |
| 100 | kr.3.45280 | kr.345.28 |
| 500 | kr.2.69056 | kr.1,345.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.32000 | kr.3,480.00 |
| 3.000 | kr.2.13340 | kr.6,400.20 |
| 4.500 | kr.2.03832 | kr.9,172.44 |
| 7.500 | kr.1.93147 | kr.14,486.02 |
| 10.500 | kr.1.86823 | kr.19,616.42 |
| 15.000 | kr.1.84800 | kr.27,720.00 |
| Unit Price without VAT: | kr.8.32000 |
|---|---|
| Unit Price with VAT: | kr.10.40000 |

