SMCJ64CA-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 836
Unit Price: kr.6.91000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 599
Unit Price: kr.6.15000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 3.741
Unit Price: kr.6.66000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.05036

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.76958
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.12.30214

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.50332
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.970
Unit Price: kr.4.82000
Datasheet

Similar


Littelfuse Inc.
In Stock: 13.534
Unit Price: kr.15.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 10.709
Unit Price: kr.12.68000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.97962
Datasheet

Similar


Bourns Inc.
In Stock: 7.184
Unit Price: kr.12.55000
Datasheet
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMCJ64CA-M3/9AT

DigiKey Part Number
SMCJ64CA-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ64CA-M3/9AT
Description
TVS DIODE 64VWM 103VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.6A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
64V
Supplier Device Package
Voltage - Breakdown (Min)
71.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
103V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ64CA-E3/57TVishay General Semiconductor - Diodes Division836SMCJ64CA-E3/57TGICT-NDkr.6.91000Direct
SMCJ64CAHE3/9ATVishay General Semiconductor - Diodes Division0SMCJ64CAHE3/9AT-NDkr.0.00000Direct
SMCJ64CALittelfuse Inc.599SMCJ64CALFCT-NDkr.6.15000Direct
SMCJ64CATaiwan Semiconductor Corporation3.741SMCJ64CAFSCT-NDkr.6.66000Direct
SMCJ64CA-13-FDiodes Incorporated0SMCJ64CA-FDITR-NDkr.2.05036Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.09722kr.7,340.27
Manufacturers Standard Package
Unit Price without VAT:kr.2.09722
Unit Price with VAT:kr.2.62153