103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ64CA

DigiKey Part Number
4878-1.5SMCJ64CATR-ND - Tape & Reel (TR)
4878-1.5SMCJ64CACT-ND - Cut Tape (CT)
4878-1.5SMCJ64CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ64CA
Description
TVS DIODE 64VWM 103VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMCJ64CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
14.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.970
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.76400kr.27.64
100kr.1.77840kr.177.84
500kr.1.35144kr.675.72
1.000kr.1.21373kr.1,213.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.03866kr.3,115.98
6.000kr.0.95042kr.5,702.52
9.000kr.0.90546kr.8,149.14
15.000kr.0.85494kr.12,824.10
21.000kr.0.82502kr.17,325.42
30.000kr.0.79594kr.23,878.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000