TO-269AA, 4-BESOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB6S-E3/80

DigiKey Part Number
MB6S-E3/80GITR-ND - Tape & Reel (TR)
MB6S-E3/80GICT-ND - Cut Tape (CT)
MB6S-E3/80GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB6S-E3/80
Description
BRIDGE RECT 1P 600V 0.5A TO269AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount TO-269AA (MBS)
Datasheet
 Datasheet
EDA/CAD Models
MB6S-E3/80 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
TO-269AA (MBS)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77.200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.93000kr.4.93
10kr.3.04600kr.30.46
100kr.1.96540kr.196.54
500kr.1.49876kr.749.38
1.000kr.1.34822kr.1,348.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.06101kr.3,183.03
6.000kr.0.99334kr.5,960.04
9.000kr.0.96294kr.8,666.46
15.000kr.0.94207kr.14,131.05
21.000kr.0.92333kr.19,389.93
30.000kr.0.89156kr.26,746.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.93000
Unit Price with VAT:kr.6.16250