Bridge Rectifier Single Phase Standard 600 V Surface Mount TO-269AA (MBS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B6S-E3/80

DigiKey Part Number
B6S-E3/80GITR-ND - Tape & Reel (TR)
B6S-E3/80GICT-ND - Cut Tape (CT)
B6S-E3/80GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B6S-E3/80
Description
BRIDGE RECT 1P 600V 0.5A TO269AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount TO-269AA (MBS)
Datasheet
 Datasheet
EDA/CAD Models
B6S-E3/80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 500 mA
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
TO-269AA, 4-BESOP
Technology
Standard
Supplier Device Package
TO-269AA (MBS)
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.226
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.11500kr.41.15
100kr.2.68120kr.268.12
500kr.2.06316kr.1,031.58
1.000kr.1.86409kr.1,864.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.61102kr.4,833.06
6.000kr.1.48356kr.8,901.36
9.000kr.1.41863kr.12,767.67
15.000kr.1.34569kr.20,185.35
21.000kr.1.30250kr.27,352.50
30.000kr.1.26053kr.37,815.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750