Similar
Similar
Similar
Similar
Similar
Similar

ICTE10C-E3/54 | |
|---|---|
DigiKey Part Number | ICTE10C-E3/54GITR-ND - Tape & Reel (TR) ICTE10C-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ICTE10C-E3/54 |
Description | TVS DIODE 10VWM 14.5VC 1.5KE |
Customer Reference | |
Detailed Description | 14.5V Clamp 90A Ipp Tvs Diode Through Hole 1.5KE |
Category | Current - Peak Pulse (10/1000µs) 90A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE12CA-E3/54 | Vishay General Semiconductor - Diodes Division | 1.147 | 1.5KE12CA-E3/54GICT-ND | kr.9.95000 | Similar |
| 5KP7.0CAE3/TR13 | Microchip Technology | 0 | 5KP7.0CAE3/TR13-ND | kr.14.64540 | Similar |
| 5KP7.0CE3/TR13 | Microchip Technology | 0 | 5KP7.0CE3/TR13-ND | kr.14.64540 | Similar |
| 5KP7.5CAE3/TR13 | Microchip Technology | 0 | 5KP7.5CAE3/TR13-ND | kr.14.64540 | Similar |
| 5KP8.0CAE3/TR13 | Microchip Technology | 0 | 5KP8.0CAE3/TR13-ND | kr.14.64540 | Similar |



