Similar
Similar
Similar

5KP7.0CE3/TR13 | |
|---|---|
DigiKey Part Number | 5KP7.0CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP7.0CE3/TR13 |
Description | TVS DIODE 7VWM 13.3VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 13.3V Clamp 376A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 376A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 7V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP7.0CA-HR | Littelfuse Inc. | 0 | 5KP7.0CA-HR-ND | kr.107.64369 | Similar |
| 5KP7.0CA-HRA | Littelfuse Inc. | 0 | 5KP7.0CA-HRA-ND | kr.102.26198 | Similar |
| 5KP7.0CA/B | YAGEO | 0 | 13-5KP7.0CA/BTB-ND | kr.6.05079 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.64540 | kr.7,322.70 |
| Unit Price without VAT: | kr.14.64540 |
|---|---|
| Unit Price with VAT: | kr.18.30675 |



