Diode 1600 V 1A Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL41Y-E3/96

DigiKey Part Number
GL41Y-E3/96GITR-ND - Tape & Reel (TR)
GL41Y-E3/96GICT-ND - Cut Tape (CT)
GL41Y-E3/96GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GL41Y-E3/96
Description
DIODE STANDARD 1600V 1A DO213AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1600 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
GL41Y-E3/96 Models
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1600 V
Series
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-213AB
Voltage - DC Reverse (Vr) (Max)
1600 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM2000GPDiotec Semiconductor4.9734878-SM2000GPCT-NDkr.3.11000Similar
SM516Diotec Semiconductor8.9624878-SM516CT-NDkr.2.47000Similar
In-Stock: 30.554
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.51000kr.9.51
10kr.5.99800kr.59.98
100kr.3.97580kr.397.58
500kr.3.10710kr.1,553.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.48613kr.3,729.20
3.000kr.2.33409kr.7,002.27
Manufacturers Standard Package
Unit Price without VAT:kr.9.51000
Unit Price with VAT:kr.11.88750