
SM516 | |
|---|---|
DigiKey Part Number | 4878-SM516TR-ND - Tape & Reel (TR) 4878-SM516CT-ND - Cut Tape (CT) 4878-SM516DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM516 |
Description | DIODE STANDARD 1600V 1A DO213AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM516 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package DO-213AB (MELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.52800 | kr.15.28 |
| 100 | kr.0.96110 | kr.96.11 |
| 500 | kr.0.71338 | kr.356.69 |
| 1.000 | kr.0.63324 | kr.633.24 |
| 2.000 | kr.0.56569 | kr.1,131.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.49242 | kr.2,462.10 |
| 10.000 | kr.0.44707 | kr.4,470.70 |
| 15.000 | kr.0.42394 | kr.6,359.10 |
| 25.000 | kr.0.39796 | kr.9,949.00 |
| 35.000 | kr.0.38257 | kr.13,389.95 |
| 50.000 | kr.0.36761 | kr.18,380.50 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

