


EDF1DS-E3/77 | |
|---|---|
DigiKey Part Number | EDF1DS-E3/77GITR-ND - Tape & Reel (TR) EDF1DS-E3/77GICT-ND - Cut Tape (CT) EDF1DS-E3/77GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDF1DS-E3/77 |
Description | BRIDGE RECT 1PHASE 200V 1A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount DFS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDF1DS-E3/45 | Vishay General Semiconductor - Diodes Division | 2.544 | EDF1DS-E3/45GI-ND | kr.11.67000 | Parametric Equivalent |
| CBR1U-D020S TIN/LEAD | Central Semiconductor Corp | 43 | 1514-CBR1U-D020STIN/LEAD-ND | kr.32.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.67000 | kr.11.67 |
| 10 | kr.7.39200 | kr.73.92 |
| 100 | kr.4.95220 | kr.495.22 |
| 500 | kr.3.90468 | kr.1,952.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.39587 | kr.5,093.81 |
| 3.000 | kr.3.13976 | kr.9,419.28 |
| 4.500 | kr.3.00929 | kr.13,541.81 |
| 7.500 | kr.2.86272 | kr.21,470.40 |
| 10.500 | kr.2.77595 | kr.29,147.47 |
| 15.000 | kr.2.69165 | kr.40,374.75 |
| Unit Price without VAT: | kr.11.67000 |
|---|---|
| Unit Price with VAT: | kr.14.58750 |

