Bridge Rectifier Single Phase Standard 200 V Surface Mount DFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 200 V Surface Mount DFS
DF06S-E3/45, DF06S/77

EDF1DS-E3/45

DigiKey Part Number
EDF1DS-E3/45GI-ND
Manufacturer
Manufacturer Product Number
EDF1DS-E3/45
Description
BRIDGE RECT 1PHASE 200V 1A DFS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Surface Mount DFS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
DFS
Voltage - Peak Reverse (Max)
200 V
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR1U-D020S TIN/LEADCentral Semiconductor Corp431514-CBR1U-D020STIN/LEAD-NDkr.32.90000Parametric Equivalent
In-Stock: 2.544
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.11.67000kr.11.67
50kr.5.54880kr.277.44
100kr.4.95220kr.495.22
500kr.3.90468kr.1,952.34
1.000kr.3.56764kr.3,567.64
2.000kr.3.28415kr.6,568.30
5.000kr.2.97750kr.14,887.50
10.000kr.2.78810kr.27,881.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.67000
Unit Price with VAT:kr.14.58750