
BZM55C10-TR | |
|---|---|
DigiKey Part Number | BZM55C10GITR-ND - Tape & Reel (TR) BZM55C10GICT-ND - Cut Tape (CT) BZM55C10GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55C10-TR |
Description | DIODE ZENER 10V 500MW MICROMELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.67800 | kr.6.78 |
| 100 | kr.0.30720 | kr.30.72 |
| 500 | kr.0.30080 | kr.150.40 |
| 1.000 | kr.0.29440 | kr.294.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.30733 | kr.768.32 |
| 5.000 | kr.0.27465 | kr.1,373.25 |
| 7.500 | kr.0.25797 | kr.1,934.77 |
| 12.500 | kr.0.18560 | kr.2,320.00 |
| 17.500 | kr.0.17600 | kr.3,080.00 |
| 25.000 | kr.0.16640 | kr.4,160.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

