Zener Diode 10 V 500 mW ±5% Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMC10

DigiKey Part Number
4878-ZMC10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZMC10
Description
DIODE ZENER 10V 500MW SOD80C
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
ZMC10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Packaging
Tape & Reel (TR)
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-80C
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z10Diotec Semiconductor1.5034878-MM3Z10CT-NDkr.0.63000MFR Recommended
ZMM10Diotec Semiconductor4.5584878-ZMM10CT-NDkr.1.01000Parametric Equivalent
ZMM10BDiotec Semiconductor2.3134878-ZMM10BCT-NDkr.0.63000Parametric Equivalent
ZMM10R13Diotec Semiconductor04878-ZMM10R13TR-NDkr.0.16999Parametric Equivalent
BZV55B10Taiwan Semiconductor Corporation01801-BZV55B10TR-NDkr.0.22735Parametric Equivalent
In-Stock: 2.500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.27774kr.694.35
5.000kr.0.24754kr.1,237.70
7.500kr.0.23212kr.1,740.90
12.500kr.0.21477kr.2,684.62
17.500kr.0.20449kr.3,578.58
25.000kr.0.19448kr.4,862.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.27774
Unit Price with VAT:kr.0.34718