BZG03C180TR is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 10.204
Unit Price: kr.4.35000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11.533
Unit Price: kr.3.20000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7.511
Unit Price: kr.2.30000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.42332
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C180TR

DigiKey Part Number
BZG03C180TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C180TR
Description
DIODE ZENER 180V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 180 V 1.25 W ±6% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG03C180TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1.25 W
Impedance (Max) (Zzt)
400 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 13 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types