DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C180-M3-08

DigiKey Part Number
BZG03C180-M3-08GITR-ND - Tape & Reel (TR)
BZG03C180-M3-08GICT-ND - Cut Tape (CT)
BZG03C180-M3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03C180-M3-08
Description
DIODE ZENER 180V 1.25W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 180 V 1.25 W ±6.39% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.39%
Power - Max
1.25 W
Impedance (Max) (Zzt)
400 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 130 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.633
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.2.38700kr.23.87
100kr.1.56800kr.156.80
500kr.1.30560kr.652.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.26306kr.1,894.59
3.000kr.1.14906kr.3,447.18
4.500kr.1.09096kr.4,909.32
7.500kr.0.88000kr.6,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000