BZG03C12TR is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 7.145
Unit Price: kr.7.73000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.801
Unit Price: kr.8.50000
Datasheet

Similar


onsemi
In Stock: 14.748
Unit Price: kr.3.55000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.17729
Datasheet
Image for BZG03C12TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C12TR

DigiKey Part Number
BZG03C12GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C12TR
Description
DIODE ZENER 12V 3W DO214AC
Customer Reference
Detailed Description
Zener Diode 12 V 3 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG03C12TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 9.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Series
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-214AC (SMA)
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C12-HM3-08Vishay General Semiconductor - Diodes Division7.145BZG03C12-HM3-08GICT-NDkr.7.73000Upgrade
BZG03C12-M3-08Vishay General Semiconductor - Diodes Division7.801BZG03C12-M3-08GICT-NDkr.8.50000Similar
1SMA5927BT3Gonsemi14.7481SMA5927BT3GOSCT-NDkr.3.55000Similar
CMZ5927B BK PBFREECentral Semiconductor Corp01514-CMZ5927BBKPBFREE-NDkr.2.17729Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types