


BY255P-E3/54 | |
|---|---|
DigiKey Part Number | BY255P-E3/54GITR-ND - Tape & Reel (TR) BY255P-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BY255P-E3/54 |
Description | DIODE STANDARD 1300V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | BY255P-E3/54 Models |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1300 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.5.97200 | kr.59.72 |
| 100 | kr.3.95620 | kr.395.62 |
| 500 | kr.3.09126 | kr.1,545.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.2.69409 | kr.3,771.73 |
| 2.800 | kr.2.47869 | kr.6,940.33 |
| 4.200 | kr.2.36897 | kr.9,949.67 |
| 7.000 | kr.2.24567 | kr.15,719.69 |
| 9.800 | kr.2.17267 | kr.21,292.17 |
| 14.000 | kr.2.10172 | kr.29,424.08 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |











