
ISL3283EFHZ-T7A | |
|---|---|
DigiKey Part Number | ISL3283EFHZ-T7ATR-ND - Tape & Reel (TR) ISL3283EFHZ-T7ACT-ND - Cut Tape (CT) ISL3283EFHZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3283EFHZ-T7A |
Description | IC TRANSCEIVER 0/1 6SOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 6-SOT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Receiver Hysteresis | 15 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SOT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.78000 | kr.13.78 |
| 10 | kr.10.20000 | kr.102.00 |
| 25 | kr.9.30320 | kr.232.58 |
| 100 | kr.8.31710 | kr.831.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.84664 | kr.1,961.66 |
| 500 | kr.7.56314 | kr.3,781.57 |
| 750 | kr.7.42120 | kr.5,565.90 |
| 1.250 | kr.7.26390 | kr.9,079.88 |
| 1.750 | kr.7.17194 | kr.12,550.90 |
| 2.500 | kr.7.08353 | kr.17,708.83 |
| 6.250 | kr.6.89311 | kr.43,081.94 |
| Unit Price without VAT: | kr.13.78000 |
|---|---|
| Unit Price with VAT: | kr.17.22500 |











