
5KP120A-E3/54 | |
|---|---|
DigiKey Part Number | 5KP120A-E3/54GITR-ND - Tape & Reel (TR) 5KP120A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP120A-E3/54 |
Description | TVS DIODE 120VWM 193VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 25.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.9A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 120V | Supplier Device Package |
Voltage - Breakdown (Min) 133V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 193V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP120A | Littelfuse Inc. | 1.481 | 5KP120ALFCT-ND | kr.3.37000 | Direct |
| 15KPA120A | Littelfuse Inc. | 7 | 15KPA120ACT-ND | kr.11.14000 | Similar |
| 20KPA120A | Littelfuse Inc. | 8 | 20KPA120ACT-ND | kr.13.23000 | Similar |
| 5KP120A/B | YAGEO | 285 | 13-5KP120A/BCT-ND | kr.2.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.79000 | kr.24.79 |
| 10 | kr.16.22400 | kr.162.24 |
| 100 | kr.11.33910 | kr.1,133.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.8.78408 | kr.7,027.26 |
| 1.600 | kr.8.18803 | kr.13,100.85 |
| 2.400 | kr.7.88445 | kr.18,922.68 |
| 4.000 | kr.7.54349 | kr.30,173.96 |
| 5.600 | kr.7.51290 | kr.42,072.24 |
| Unit Price without VAT: | kr.24.79000 |
|---|---|
| Unit Price with VAT: | kr.30.98750 |

