
5KP120A | |
|---|---|
DigiKey Part Number | 5KP120ALFTR-ND - Tape & Reel (TR) 5KP120ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP120A |
Description | TVS DIODE 120VWM 193VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 26.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP120A Models |
Category | Current - Peak Pulse (10/1000µs) 26.4A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 120V | Supplier Device Package |
Voltage - Breakdown (Min) 133V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 193V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.22000 | kr.24.22 |
| 10 | kr.15.82500 | kr.158.25 |
| 100 | kr.11.04360 | kr.1,104.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.7.27278 | kr.5,818.22 |
| Unit Price without VAT: | kr.24.22000 |
|---|---|
| Unit Price with VAT: | kr.30.27500 |

